text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012A3R3JT000

MLF Series 0805 3.3 uH ±5 % Tol. 50 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF2012A3R3JT000 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±5%
Rated Current-Max: 50mA
DC Resistance: 0.6Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$141.60
USD
Quantity
Web Price
2,000
$0.0708
6,000
$0.0679
8,000
$0.0672
20,000
$0.0649
30,000+
$0.0628
Product Variant Information section