text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

MLF2012C180K

MLF Series 0805 18 uH ±10 % Tol. 5 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF2012C180K - Technical Attributes
Attributes Table
Inductance-Nom: 18µH
Tolerance (%): ±10%
Rated Current-Max: 5mA
DC Resistance: 0.8Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$114.00
USD
Quantity
Web Price
2,000
$0.057
6,000
$0.0547
10,000
$0.0537
20,000
$0.0523
40,000+
$0.0502
Product Variant Information section