text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012C220K

MLF Series 0805 22 uH ±10 % Tol. 5 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF2012C220K - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Tolerance (%): ±10%
Rated Current-Max: 5mA
DC Resistance: 0.9Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$112.00
USD
Quantity
Web Price
2,000
$0.056
6,000
$0.0538
10,000
$0.0528
20,000
$0.0515
40,000+
$0.0494
Product Variant Information section