text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012D68NM

MLF Series 0805 0.068 uH ±20 % Tol. 300 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.068µH
Tolerance (%): ±20%
Rated Current-Max: 300mA
DC Resistance: 0.15Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$180.00
USD
Quantity
Web Price
4,000+
$0.045
Product Variant Information section