text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012DR47JT000

MLF Series 0805 0.47 uH ±5% Tol. 200 mA Magnetic Shielded Multilayer Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance: 500mΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$141.40
USD
Quantity
Web Price
2,000
$0.0707
6,000
$0.0586
8,000
$0.0582
20,000
$0.0571
30,000+
$0.0566
Product Variant Information section