text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012E5R6KT000

MLF Series 0805 5.6 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Tolerance (%): ±10%
Rated Current-Max: 15mA
DC Resistance: 0.6Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.134
100
$0.124
250
$0.112
500+
$0.104