text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG0603PR10JT000

Fixed Inductors IND 0201 100nH Hi-Q SMD RF IND

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
TDK MLG0603PR10JT000 - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (%): ±5%
Rated Current-Max: 80mA
DC Resistance: 4.5Ω
Shielding: No
Core Material: Non-Magnetic
Test Frequency: 300MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.50
USD
Quantity
Web Price
15,000
$0.0137
30,000
$0.0134
45,000
$0.0132
75,000
$0.013
150,000+
$0.0125
Product Variant Information section