text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005SR15J

MLG Series 0402 150 nH ±5 % Tol. 150 mA SMT High Frequency Multilayer Inductor

Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Tolerance (%): ±5%
Rated Current-Max: 150mA
DC Resistance: 3.5Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$141.00
USD
Quantity
Web Price
10,000+
$0.0141