text.skipToContent text.skipToNavigation

Manufacturer Part #

MLK1005S10NJ

MLK Series 0402 10 nH ±5 % Tol. 350 mA Ultra High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Tolerance (%): ±5%
Rated Current-Max: 350mA
DC Resistance: 0.42Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$282.00
USD
Quantity
Web Price
10,000+
$0.0141
Product Variant Information section