text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

MLK1005S5N6DT000

MLK Series 0402 5.6 nH ±0.5 nH 400 mA Ultra High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLK1005S5N6DT000 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Tolerance (nH): ±0.5nH
Rated Current-Max: 400mA
DC Resistance: 0.3Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$298.00
USD
Quantity
Web Price
10,000
$0.0149
30,000
$0.0144
40,000
$0.0143
100,000
$0.0139
150,000+
$0.0134
Product Variant Information section