text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,150

Web Price
$0.137 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.635
Total:

$7.27

USD
Attributes
Attributes Table
Inductance-Nom 100nH
Tolerance (%) ±20%
Rated Current-Max 850mA
DC Resistance 140mΩ
Shielding Yes
Core Material Ferrite
Test Frequency 25MHz
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0603 (1608 Metric)
Dimension H  0.95mm
Moisture Sensitivity Level 1