text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608DR22DT000

MLZ Series 0603 220 nH ±20 % Tolerance 600 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
TDK MLZ1608DR22DT000 - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Tolerance (%): ±20%
Rated Current-Max: 600mA
DC Resistance: 351mΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$162.40
USD
Quantity
Web Price
4,000
$0.0406
8,000
$0.0397
16,000
$0.0387
20,000
$0.0384
60,000+
$0.0365
Product Variant Information section