text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 130,825

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.167
250 $0.0913
500 $0.0846
1,000 $0.0785
2,500+ $0.071
Total:

$0.17

USD
Attributes
Attributes Table
Inductance-Nom 10µH
Tolerance (%) ±20%
Rated Current-Max 300mA
DC Resistance 600mΩ
Case Size 0603 (1608 Metric)