text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012DR10DT000

100nH Shielded Multilayer Inductor 1.15A 70mOhm 0805 (2012 Metric)

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ2012DR10DT000 - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (%): ±20%
Rated Current-Max: 1.15A
DC Resistance: 70mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$153.20
USD
Quantity
Web Price
4,000
$0.0383
12,000
$0.0368
16,000
$0.0365
40,000
$0.0353
60,000+
$0.0342
Product Variant Information section