text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012M100HT000

MLZ Series 0805 10 uH ±20% Tolerance 300 mA Surface Mount Multilayer Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 300mA
DC Resistance: 680mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
Quantity
Web Price
1
$0.147
100
$0.0854
250
$0.0767
500
$0.0706
1,000+
$0.0651
Product Variant Information section