text.skipToContent text.skipToNavigation

Manufacturer Part #

NML04J10NTRF

NML Series 0402 10 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 310mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
Quantity
Web Price
1
$0.0523
500
$0.0382
1,500
$0.0361
2,500
$0.0352
5,000+
$0.034