text.skipToContent text.skipToNavigation

Manufacturer Part #

NML06J6N8TRF

NML Series 0603 6.8 nH ±5% Tolerance 600 mA SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 600mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,903
USA:
7,903
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.148
100
$0.142
500
$0.129
1,500+
$0.121