text.skipToContent text.skipToNavigation

Manufacturer Part #

1210R-102J

Inductor; RF; Ind 1uH; Tol 5%; Cur 515mA; SMT; Case 1210; DCR 0.7 Ohms; SRF 120M

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 515mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 700mΩ
Core Material: Ferrite
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$725.00
USD
Quantity
Web Price
500
$1.45
1,000+
$1.16
Product Variant Information section