text.skipToContent text.skipToNavigation

Manufacturer Part #

1217AS-H-330M=P3

8.3 x 8.3mm 4.5mm thick 33 uH ±20 DRC (mohms) max 132.0 2.3A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2300mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 132mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$495.00
USD
Quantity
Web Price
1,000
$0.495
2,000
$0.40
3,000+
$0.395
Product Variant Information section