text.skipToContent text.skipToNavigation

Manufacturer Part #

1217AS-H-4R7N=P3

1217AS series 4.7 uH ±30 % Tolerance 6.3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 6.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 18MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$495.00
USD
Quantity
Web Price
1,000
$0.495
2,000
$0.40
3,000+
$0.395
Product Variant Information section