text.skipToContent text.skipToNavigation

Manufacturer Part #

1269AS-H-4R7M=P2

2.5 x 2 x 1 mm 4.7 uH ±20% 0.3 Ohm DCR SMT Metal Alloy Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 300mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.235
100
$0.22
500
$0.188
1,500+
$0.169