text.skipToContent text.skipToNavigation

Manufacturer Part #

1286AS-H-1R0M=P2

2.0 x 1.6mm 1.2mm thick 1.0 uH +\- 20% DRC (mohms) max 82 2.5A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1286AS-H-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 82mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$420.00
USD
Quantity
Web Price
3,000
$0.14
6,000
$0.137
9,000
$0.135
12,000
$0.134
15,000+
$0.13
Product Variant Information section