Manufacturer Part #
1537R-34K
1537R Series 8.2 uH 410 mA 600 mOhm DCR Unshielded RF Coil Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Delevan 1537R-34K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1537R-34K - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.2µH |
| Rated Current-Max: | 410mA |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 600mΩ |
| Core Material: | Iron |
| Test Frequency: | 7.9MHz |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 9.53mm x D 3.96mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole