text.skipToContent text.skipToNavigation

Manufacturer Part #

2474-29L/B500

2474 Series 220 uH 15% 0.84 A Shielded SMT Power Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 840mA
Tolerance (%): ±15%
Shielding: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,220.00
USD
Quantity
Web Price
500+
$2.44
Product Variant Information section