text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $3.25
Total:

$1,625.00

USD
Attributes
Attributes Table
Inductance-Nom 68µH
Rated Current-Max 1.56A
Tolerance (%) ±15%
Shielding No
DC Resistance 0.145Ω
Core Material Ferrite
Test Frequency 1kHz
Operating Temp Range -55°C to +125°C
No of Terminals 2
Dimension L  18.8mm x D  6.1mm