text.skipToContent text.skipToNavigation

Manufacturer Part #

2512R-102K

2512R Series 1 uH 10% 1640 mA SMT Power Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.64A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 150mΩ
Core Material: Ferrite
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 6.48 x 2.67 x 2.79 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.00
USD
Quantity
Web Price
500
$1.20
1,000
$0.98
1,500
$0.97
2,000+
$0.96
Product Variant Information section