text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1676958-4

3622 Series 100 uH ±10 % Tolerance 1.2 A Unshielded SMT Wirewound Inductor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.2A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.33Ω
Pricing Section
Stock:
0
Minimum Order:
2,400
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,056.00
USD
Quantity
Web Price
600
$0.55
1,200
$0.45
1,800
$0.445
2,400+
$0.44
Product Variant Information section