text.skipToContent text.skipToNavigation

Manufacturer Part #

31499-12

31499 Series 2.62 uH ±20 % Tolerance 37.5 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor 31499-12 - Technical Attributes
Attributes Table
Inductance-Nom: 2.62µH
Rated Current-Max: 37.5A
Tolerance (%): ±20%
DC Resistance: 1.43MΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +125°C
No of Terminals: 2
Dimension: L  20.32mm x W  9.7mm x H  8.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.28
USD
Quantity
Web Price
1
$5.28
15
$5.22
40
$5.18
100
$5.15
250+
$5.07
Product Variant Information section