text.skipToContent text.skipToNavigation

Manufacturer Part #

3443-56K/B50

3443 Series 220 uH 10% 2.2 A Shielded Radial Power Choke

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 2.2A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.33Ω
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$511.50
USD
Quantity
Web Price
1+
$10.23
Product Variant Information section