text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0474
12,000+ $0.0457
Total:

$94.80

USD
Attributes
Attributes Table
Inductance-Nom 0.002µH
Rated Current-Max 560mA
Tolerance (%) ±0.2%
Shielding No
DC Resistance 0.35Ω
Test Frequency 500MHz
Operating Temp Range -55°C to +85°C
Storage Temperature Range 22°C to 28°C
Case Size 0402 (1005 Metric)
No of Terminals 2
Dimension L  1mm x W  0.5mm x H  0.32mm