text.skipToContent text.skipToNavigation

Manufacturer Part #

4590R-155K

4590R Series 1500 uH 10 % 0.75 A Unshielded Radial Lead RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4590R-155K - Technical Attributes
Attributes Table
Inductance-Nom: 1500µH
Rated Current-Max: 750mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.18Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,700.00
USD
Quantity
Unit Price
250
$3.46
500+
$3.40
Product Variant Information section