text.skipToContent text.skipToNavigation

Manufacturer Part #

4922-15L/R800

4922 Series 15 uH 15 % 2.11 A SMT High Current Power Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2110mA
Tolerance (%): ±15%
Shielding: No
DC Resistance: 89mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,192.00
USD
Quantity
Web Price
800+
$1.49
Product Variant Information section