text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 37 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.175
4,000+ $0.174
Total:

$350.00

USD
Attributes
Attributes Table
Inductance-Nom 39nH
Rated Current-Max 200mA
Tolerance (%) ±5%
Shielding No
DC Resistance 0.55Ω
Test Frequency 250MHz
Operating Temp Range -40°C to +125°C
Storage Temperature Range 22°C to 28°C
Case Size 0402 (1005 Metric)
No of Terminals 2
Dimension L  1.27mm x W  0.76mm x H  0.61mm