text.skipToContent text.skipToNavigation

Manufacturer Part #

#A915AY-100M=P3

D53LC Series 2020 10 uH ±20% 1.33 A 90 mOhm DCR Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.49A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 90mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Dimension: H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Web Price
2,000+
$0.345
Product Variant Information section