text.skipToContent text.skipToNavigation

Manufacturer Part #

#A915AY-470M=P3

Ind Power Wirewound 47uH 20% 2020 Emboss T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 620mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.293Ω
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Dimension: L  5.2mm x W  5.2mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Web Price
2,000+
$0.345
Product Variant Information section