text.skipToContent text.skipToNavigation

Manufacturer Part #

AIAC-2712C-35N5J-T

AIAC Series 35.5nH 10% 2.7Amps 2.6Ohm SMD Fixed Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 35.5nH
Rated Current-Max: 2.7A
Tolerance (%): ±5%
Shielding: No
DC Resistance: 6.2mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.235
6,000+
$0.225
Product Variant Information section