text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0402-27NJ-T

AIMC Series 0402 27 nH 300 mA 1 Ohm DCR Multilayer Ceramic Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 27nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
Shielding: No
DC Resistance:
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.65mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$158.00
USD
Quantity
Web Price
10,000
$0.0158
20,000
$0.013
30,000
$0.0129
50,000
$0.0128
100,000+
$0.0126
Product Variant Information section