AIMC-0603-R10J-T in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0603-R10J-T

Fixed Inductors 100nH, 300mA Tol.=+/-5%

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Abracon AIMC-0603-R10J-T - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
Shielding: No
DC Resistance:
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.60
USD
Quantity
Unit Price
4,000
$0.0494
8,000
$0.0485
12,000
$0.0475
16,000
$0.0304
20,000
$0.0302
60,000+
$0.0293
Product Variant Information section