text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 25 Weeks
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000+ $0.084
Total:

$840.00

USD
Attributes
Attributes Table
Inductance-Nom 5.1nH
Rated Current-Max 800mA
Tolerance (%) ±2%
Shielding No
DC Resistance 83mΩ
Case Size 0402 (1005 Metric)