text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1,500
Quantity Web Price
1 $1.01
100 $0.59
250 $0.555
500 $0.53
750+ $0.52
Total:

$1.01

USD
Attributes
Attributes Table
Inductance-Nom 22µH
Rated Current-Max 2.5A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 167mΩ
Test Frequency 100kHz
Operating Temp Range -55°C to +125°C
Dimension L  7.2mm x W  6.65mm x H  3mm
Moisture Sensitivity Level 1