Manufacturer Part #
ASPI-0630LR-4R7M-T15
ASPI-0630LR Series 4.7 uH 5.5 A 35 mOhm DCR SMT Molded Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2015 | ||||||||||
Product Specification Section
Abracon ASPI-0630LR-4R7M-T15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPI-0630LR-4R7M-T15 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 5.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 32.5mΩ |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.2mm x W 6.65mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.925
10
$0.83
50
$0.76
200
$0.705
750+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount