text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-100M-T

ASPI Series 10 uH 20 % 1.95 A 100 mOhms Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 100mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
25,559
Web Price:
$0.50 USD Each
Total
$8.00
USD
Cost Per Unit
$4.00
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.