Manufacturer Part #
ASPIAIG-F1040-1R5M-T
ASPIAIG-F Series 1.5 uH ±20% 16 A 4.6 mOhm Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPIAIG-F1040-1R5M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPIAIG-F1040-1R5M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 16A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 4.6mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 11mm x W 10mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.585
1,000
$0.58
1,500
$0.575
2,000
$0.57
2,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount