text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 88,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.29
2,000 $0.24
3,000 $0.235
5,000+ $0.23
Total:

$290.00

USD
Attributes
Attributes Table
Inductance-Nom 10µH
Rated Current-Max 2.7A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 53MΩ
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -40°C to +85°C
No of Terminals 2
Dimension L  7.6mm x W  7.6mm x H  5mm