Manufacturer Part #
B78108S1824J
B78108 Series 820 uH 5 % Tol. 140 mA 12 Ohm Axial Lead RF Choke
Product Specification Section
TDK EPCOS B78108S1824J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B78108S1824J - Technical Attributes
Attributes Table
Inductance-Nom: | 820µH |
Rated Current-Max: | 140mA |
Tolerance (%): | ±5% |
DC Resistance: | 12Ω |
Dimension: | L 9.2mm x D 4mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
5,000
$0.12
10,000
$0.118
15,000
$0.117
20,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole