text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.096
Total:

$288.00

USD
Attributes
Attributes Table
Inductance-Nom 0.56µH
Rated Current-Max 0.76A
Tolerance (%) ±20%
Shielding No
DC Resistance 0.095Ω
Core Material Ferrite
Test Frequency 7.96MHz
Operating Temp Range -40°C to +105°C
Storage Temperature Range -40°C to +85°C
Case Size 0603 (1608 Metric)
No of Terminals 2
Dimension L  1.6mm x W  0.8mm x H  0.8mm