text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T220K

BR Series 1210 22 uH 470 mA 0.828 Ohm SMT Wirewound Chip Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 470mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 828mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  1.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,393
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.189
100
$0.176
250
$0.162
500+
$0.151