text.skipToContent text.skipToNavigation

Manufacturer Part #

C-85X

C Series 1.5 H -20 to 50% Tol. 0.01A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-85X - Technical Attributes
Attributes Table
Inductance-Nom: 1.5H
Rated Current-Max: 0.01A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 70Ω
No of Terminals: 2
Dimension: L  53.97mm x W  28.57mm x H  31.75mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.76
USD
Quantity
Unit Price
84
$7.39
168
$7.35
252+
$7.31
Product Variant Information section