
Manufacturer Part #
CB2518T102K
CB Series 1007 1000 uH ±10 % 25 mA 24 Ohm DCR Wirewound Chip Power Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 1mH |
Rated Current-Max: | 75mA |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 31.2Ω |
Core Material: | Ferrite |
Test Frequency: | 252kHz |
Operating Temp Range: | -40°C to +105°C |
Case Size: | 1007 (2518 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.196
50
$0.125
100
$0.115
250
$0.104
500+
$0.0958
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount