text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2012T470M

CBC Series 0805 47 uH ±20% 7.54 Ohm DCR Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CBC2012T470M - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 150mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 7.54Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,436,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$237.60
USD
Quantity
Web Price
3,000
$0.0792
6,000
$0.0771
9,000
$0.076
15,000
$0.0745
30,000+
$0.0715
Product Variant Information section